GYS 29392 GYSFLASH Automatic charger 12V 12A Car & HGV Battery Chargers

MPN
029392
Brand
GYS
EAN-13
3154020029392
Order Code
16-3563
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £138.72 £118.62
10+ £115.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

GYS 029392 is a automatic battery charger designed for both cars and heavy goods vehicles, optimised for 12V batteries with a charging current capacity of 12A. Engineered for reliability and efficiency, this charger ensures precise and safe charging through advanced microprocessor technology, making it suitable for a variety of automotive and commercial environments. The GYSFLASH charger, known alternately as 1616209, offers invaluable functionality in maintaining charge levels across battery types, such as lead-acid and AGM, commonly used in modern vehicles. Its robust design and intelligent charging modes enable it to be utilised effectively in automotive workshops, fleet maintenance facilities, and home garages where dependable battery maintenance is critical.
Type Automatic charger
Battery Voltage 12 V
Charging current at 12 V 12A
Dimensions (L x W x H) 221 x 111 x 58 mm
Height 58mm
IP Rating IP65
Length 221mm
Operating Voltage 230 V / AC
Product Type Automatic charger
Recommended battery capacity at 12 V max. 250Ah
Recommended battery capacity at 12 V min. 20Ah
Weight 1.1kg
Width 111mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot