GYS 24922 Automatic charger Car battery tester Quick start 12 V 25 A

MPN
024922
Brand
GYS
EAN-13
3154020024922
Order Code
16-3556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £126.24 £107.30
10+ £104.08
50+ £103.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

GYS 24922 is an advanced automatic charger and car battery tester, designed for 12 V systems with a capability of providing 25 A current output. This product, also known by its alternate description, 1331067 - GYS 024922, offers robust battery maintenance functionality, ensuring optimal performance and longevity of automotive batteries. It is engineered to provide precise diagnostics and efficient charging, making it particularly well-suited for automotive service applications, where reliability and accuracy are paramount. By automatically adjusting to the battery status, this unit aids in preventing overcharging and maintaining overall battery health, which is critical in both professional garage settings and advanced car maintenance operations.
Type Automatic charger
Battery Voltage 12 V
Charging current at 12 V 25A
Dimensions (L x W x H) 11.5 x 17 x 31 cm
Height 31cm
Jump start current (12 V) 50A
Length 11.5cm
Operating Voltage 230 V / AC
Product Type Automatic charger
Recommended battery capacity at 12 V max. 170Ah
Recommended battery capacity at 12 V min. 45Ah
Weight 4.4kg
Width 17cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot