GYS 047846 GYSMATIC 5/13 AIR XXL White Welder's Helmet with Blower System

MPN
047846
Brand
GYS
EAN-13
3154020047846
Order Code
09-2727
Country of Origin
China
View Full Product Range (3)

Discontinued


The GYS 5/13 AIR TRUE COLOR XXL Welder's hard hat is a piece of personal protective equipment, designed with advanced features such as true colour viewing for welding tasks. Certified under EN 166, EN 175, EN 379, and EN 12941 standards, this hard hat ensures safety, durability, and enhanced visibility. It is ideal for professional welders seeking reliable head and eye protection for everyday welding applications.
Type Welder's hard hat
EN Standard EN 166, EN 175, EN 379, EN 12941
Colour White
Weight 836g

Trustpilot