GW Instek PSW 800-2.88 720W Bench PSU Adjustable 0-800V 0-2.88A

MPN
01SW8H0210GT
Brand
GW Instek
EAN-13
4713008678695
Order Code
09-2678
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £2020.33 £1855.59
10+ £1780.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The devices of the PSW-series are multi-area laboratory power supply with an output. The multi-range function allows a fast and flexible adjustment of output voltage and current within the output power of the device. There can be up to 3 power supplies in parallel, and up to 2 units. To do this, you can also devices of the PSW-series with different output values are combined. This creates a variety of combination possibilities and thus offers the right solution for many applications. By default, the devices of the PSW-series with a USB and LAN interface.

Type Bench PSU (adjustable voltage)
Output Current 720W
Output Voltage 800V DC
Number of Outputs 1
Manufactuers Warranty 1 Year
Input Voltage 85 - 265V AC
Calibrated to Manufacturer's standards (no certificate)
Depth 350mm
Dimensions (W x H x D) 142 x 124 x 350 mm
Height 124mm
Mains control 0.05% + 5 mV
Max. output current 2.88A
Misc Attribute 1 Switched Mode
Misc Attribute 2 PSW 800-2.88
Misc Attribute 3 Desktop
Output current (min.) 0A
Output voltage (min.) 0V DC
Output Voltage 1 0 - 30V DC
Technology SMPSU
Weight 5.3kg
Width 142mm

Reviews

Be the first to submit a review

Trustpilot