Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

GW Instek PSM-3004 Programmable Dual Range DC Power Supply
Image Representative of Range

GW Instek PSM-3004 Programmable Dual Range DC Power Supply

Order Code:  

90-6117

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: PSM-3004  Copy to clipboard EAN-13: 4719692501479
 Report an error
Qty Unit Price (Ex VAT)
1+ £889.44

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/05/2024

The GW Instek PSM-Series are single output/ dual range, 120 or 200W, programmable linear DC power supplies. OVP, OCP, OTP, and, output On/Off control protect the PSM-Series and their load from unexpected conditions. High resolution, high regulation, and low ripple are maintained at 1mV/1mA, 0.01%, and <350Vrms, respectively.

Operation and configuration is simplified with a digital interface and a clear LCD display. Standard features include store/recall output memories, automatic stepping with timers for continuous testing and self-testing, and software calibration features to reduce maintenance efforts. SCPI programming, LabVIEW drivers, RS-232C, and GPIB interfaces enable easy automated test system integration and remote control. The PSM-Series are an ideal choice for high precision applications such as QA verification and product development.


  • Single output dual range max. 200W
  • High resolution: 1mV/1mA
  • 0.01% load/line regulation, 350uVrms ripple
  • Auto step running with timer setting and 100 sets memory
  • Safety design: OVP, OCP and OTP; Output On/Off control
  • Self-test and software calibration
  • Highly visible vacuum-fluorescent display
  • Front and rear output terminal
  • Standard interface: RS-232C, GPIB
  • Option: European Jack Type Terminal
  • Manufacturers part no. GW Instek PSM-3004
Number of Outputs 1
Power Rating 200W
Temperature Range 0 to +40°C
Dimensions (L x W x H) 380 x 230 x 140mm
Output Connectors 4mm binding post terminals
Output Current Max 7A
Output Current Min 4A
Output Voltage Max 30V
Output Voltage Min 0V
Programmable? Yes
Supply Voltage Range (AC) 100 to 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review