GW Instek PPX-3601(EU) Programmable High Precision Power Supply

MPN
PPX-3601(EU)
Brand
GW Instek
EAN-13
4713008674215
Order Code
12-8403
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £798.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/09/2026

The PPX-Series programmable high-precision DC power supplies include six models; PPX-1005(10V/5A/50W), PPX2002(20V/2A/40W), PPX-2005(20V/5A/100W) ), PPX-3601(36V/1A/36W), PPX-3603(36V/3A/108W), and PPX10H01(100V/1A/100W). This series has the output low noise (0.35mVrms) and fast transient response characteristics (<50µs) of conventional linear power supplies. It also provides constant voltage and constant current priority output modes, and the series can also set the voltage and current rising/falling slew rates separately, and the delay time for the output to be turned on and off.
  • CV, CC Priority Start Function
  • Power Output ON/OFF Delay Function
  • Remote Sensing Function
  • Data Logger
  • 10 Sets of Memory Function
Type Power Source
Manufactuers Warranty 1 Year
Input Voltage 220 to 240V

Reviews

Be the first to submit a review

Trustpilot