Christmas Opening Hours and Delivery Dates here

GW Instek PEL-2040A DC Electronic Load

Order Code:

90-6190

Brand: GW Instek MPN: PEL-2040A EAN-13: 4719692508720
Qty Unit Price (Ex VAT)
1+ £1122.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2026

The PEL-2040A is a single channel 350W DC Electronic Load module with a voltage range of 1-80V and 70A current rating, for use with either the PEL-2004 or the PEL-2002 mainframe.

The PEL-2000 Series includes two types of mainframes and 4 types of load modules to accommodate user requirements in a flexible manner. Any load module combination can be used with a mainframe to tailor a test system based on the number of channels, and the maximum load power, voltage and current of each channel.

Multiple loads can be connected in parallel to provide a higher-power load to test higher power supply outputs. This flexibility significantly reduces the investment needed for future projects that have different power requirements. The PEL-2004 is a 4-slot mainframe with a master control unit to hold 4 load modules, while PEL-2002 is a 2-slot mainframe with master control unit to hold 2 load modules.

When the PEL-2004 is configured with 4 load modules rated at 350W each, the PEL-2000 series is able to sink up to 1.4kVA of power.


  • Sequence function to do high Efficient load simulations
  • Flexible configuration with mainframes and plug-in modules
  • Multiple independent load inputs up to 8 channels in a mainframe
  • Parallel connection of inputs for increased load capacity
  • Parallel connection of inputs for static and dynamic tests
  • Multiple channels run for dynamic tests under one clock control
  • Maximum rated power for low range high resolution CC tests
  • Von setting and Von on/off for start-up Von tests
  • Program mode to create work routines for repetitive tests
  • OPP/OCP/OVP/OTP protections
  • External channel control/monitoring via an analog control connector
  • Multi-Interface USB Device / Host, RS-232C, and GPIB (Optional)
  • Multi-mainframe link up to 5 mainframes in a system
  • Manufacturers part no. GW Instek PEL-2040A
Type DC Load, Programmable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot