GW Instek MFG-2230M 2-Channel 1µHz-30MHz Arbitrary Generator

Order Code:

09-2658

Brand: GW Instek MPN: 01MF223M00GS EAN-13: 4713008670248
Qty Unit Price (Inc VAT)
1+ £623.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

MFG-2000 series, which has up to 5 simultaneous output channels (MFG-2260MFA/MFG-2260MRA), including CH1 and CH2 equivalent performance dual channel arbitrary function generator with the maximum 60MHz for both channels; RF signal generator, a standard AFG, which produces the maximum 320MHz sine wave and various modulation RF signals; pulse generator, whose frequency reaches 25MHz; power amplifier, which is ideal for audio range. The above-mentioned five different functionality channels are separately or totally allocated on 10 models, which extend from the basic single-channel AFG with pulse generator models to five-channel models so as to satisfy various educational and industrial applications.
Type Mains-powered
Frequency Range 1 µHz - 30 MHz
Number of Channels 2-channel
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 266 mm x 107 mm
Display Digital
Distortion factor (sine) 0.1%
Frequency reading (external) 5 Hz - 150 MHz
Height 107mm
Interfaces USB
Internal modulation AM, FM, PM, PWM, FSK, ASK, PSK, SUM
Max. frequency 30MHz
Min. frequency 1 µHz
Misc Attribute MFG-2230M
Square wave slew rate 15ns
Voltage Supply Mains
Width 266mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot