GW Instek LCR-8210 LCR-8210 (CE) 10Hz~10MHz

MPN
LCR-8210
Brand
GW Instek
EAN-13
4713008672648
Order Code
12-8424
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Analyser LCR meter Safety Analyzer
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10464.88 £10198.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

GW Instek launches a new series of high-frequency LCR tester ~ LCR-8200, which has four models and the maximum test frequency is up to 30MHz. The entire series adopts 7-inch color display and features a high measurement accuracy (0.08%). The measurement results can be presented numerically or graphically according to the selected measurement mode, allowing users to optimally interpret the characteristics of the DUT. At the same time, a full range of standard interfaces such as USB device / RS-232C / Handler and GPIB allow
users to control the instrument by the most familiar interface without worrying about additional hardware investment costs.


Furthermore, the series also provides USB storage function when operating in the graphics mode. The measured characteristic curves and values of the DUT are saved for subsequent analysis. The wide variety of features of the LCR-8200 can help users easily respond to the test requirements of passive components in R&D, engineering, and production.


  • Wide Test Frequency 10Hz
  • 7" LCD Colour Display
  • 15 Steps List Measurement
  • Two Curves Sweep Mode
Type LCR meter
Display Type Digital

Reviews

Be the first to submit a review

Trustpilot