GW Instek LCR-1000 RLC Meter TFT LCD 50000 Count 0.2% Accuracy

MPN
03ALCR11000S
Brand
GW Instek
EAN-13
4711458120085
Order Code
09-2679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £409.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

GW Instek introduces the new LCR-1000 series, an LCR hand-held measurement device with automatic real-time test function. The series uses a TFT LCD and offers a basic accuracy of 0.2%. The user can choose whether to use the buttons or the touch screen. The high measurement accuracy and ease of use range is suitable for precision testing, including maintenance testing, component production, schools/research institutes, and even quality testing. The LCR-1000 series comprises 2 models. The LCR-1100 offers a testing frequency of up to 100 kHz.

The series offers selectable test voltages (0.3/0.7/1.0Veff) and spare circuits (series/parallel) for an automatic measurement of capacity, inductance, resistance, reactance, impedance, Grade factor, loss factor, phase and DC resistance. The LCR-1000 series with 50,000 display values for main and auxiliary parameters and a basic accuracy of 0.2% supports 2 or 5-lead measurement. In addition, the series also offers a comparison function and a data storage function to meet the different test and measurement requirements for different types of components.


Type RLC circuit
Display Type Digital
Basic Accuracy 0.2%
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 41 x 90 x 195 mm
Display (counts) 50000
Frequency Range 50 Hz - 100kHz
Height 195mm
Interfaces 1x USB-C®
Length 41mm
Reading range - capacity 1 pF - 50mF
Reading range - resistance 0.05 Ω- 10 MΩ
Weight 380g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot