GW Instek GTL-210 Test Lead 1 PC Precision Testing

MPN
1100MTL210001
Brand
GW Instek
EAN-13
4713008671849
Order Code
09-2697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The GW Instek GTL-210 Test Lead is designed for precise electrical testing and measurement, featuring high-quality construction for durability and reliability. It comes equipped with a 1.5-meter flexible cable and a banana plug connector, ensuring compatibility with a variety of testing instruments. With its low resistance and high-temperature resistance, the GTL-210 is particularly suited for accurate measurements in laboratory and industrial settings, making it an essential tool for electronic engineers and technicians.
Type Test lead
Colour Red/black
Length 1m
Misc Attribute 1 banana plug - banana plug
Misc Attribute 2 GTL-210
Weight 200g

Reviews

Be the first to submit a review

Trustpilot