The GW Instek GSP-9300 TG is a Spectrum Analyser with a Bandwidth of 1Hz to 1MHz and Tracking Generator. The GSP-9300 TG has a frequency range from 9kHz to 3GHz and features many functions such as radio frequency and power measurement, 2FSK digital communications analysis, EMC pretest, and active component P1dB point measurement, etc. It can support the fast sweep speed up to 307µs. It is the ideal instrument for various application fields such as the basic operation of R&D, research and school lecture, engineering maintenance and test for mass production. This light and compact spectrum analyser is also suitable for automatic test systems and vehicle mounted operation.
The tracking generator for the GSP-9300 TG spectrum analyser, provides supplementary functions such as measuring the insertion loss of RF cable and identifying the frequency response of antenna, filter or amplifier. The P1dB measurement function supports power sweep and P1dB compression point of active component. It supports 6.2GHz power sensor PWS-06.
The analyser is very user-friendly. All frequently used functions can be applied quickly through function keys and five languages (English, Russian, Traditional Chinese, Simplified Chinese and Japanese) are available for user interface.
To summarise, the GSP-9300 TG spectrum analyser is a perfect, light, compact and economical measurement instrument. With a height of 210mm and width of 350mm, it is suitable for automatic test systems. It can be mounted on the 19 inches 6U rack.
What's in the Box?
GW Instek GSP-9300 TG
Power cable
Quick start Guide
CD with English
Instructions
- Frequency Range: 9kHz to 3GHz
- High Frequency Stability: 0.025ppm
- 3dB RBW: 1Hz to 1MHz
- 6dB EMI Filter: 200Hz, 9kHz, 120kHz, 1MHz
- Phase Noise: -88dBc/Hz @1GHz, 10kHz Offset
- Built-in Measurement Functions: 2FSK Analysis, AM/FM/ASK/FSK Demodulation & Analysis, EMC Pre-test, P1dB point, Harmonic, Channel Power, N-dB bandwidth, OCBW, ACPR, SEM, TOI, CNR, CTB, CSO, Noise Marker, Frequency Counter, Time Domain Power, Gated Sweep
- Built-in Spectrogram and Topographic Display Modes
- 886MHz IF Output for User's Extended Applications
- Remote Control Interface: LAN, USB, RS-232
- Built-in Preamplifier, 50dB Attenuator, and Sequence Function
- Manufacturer's part: GW Instek GSP-9300 TG
| Type |
Spectrum analyser |
| Frequency Range |
1Hz |
| Connector Type |
BNC |
| Display |
LCD |