The GW Instek GSP-810 Spectrum Analyzer is a digitally synthesized,
easy-to-use RF measurement instrument with a frequency range up to 1GHz. It uses
a state-of-art design with a phased-locked RF system that combines measurement
quality and performance with an affordable price.
The GW Instek GSP-810 is also designed for rugged use with 1W input
protection. With a compact size and feature packed functions. The GW Instek
GSP-810 is an affordable, expandable, and high quality instrument for the most
demanding needs. This GW Instek GSP-810 is supplied complete with the
optional extras, demodulator and power meter.
- Frequency Range: 150kHz to 1GHz
- Fully digital phase locked loop technique design
- High frequency stability: ±10ppm
- RBW: 3K, 30k, 220k, 4MHz
- High input protection level: +30dBm, ±25VDC
- Reference level range: -30dBm to +20dBm
- Two markers for absolute and relative measurement
- Support standard RS-232C interface to connect with PC
- Supplied complete with tracking generator, power meter
- Manufacturers part no. GW Instek GSP-810 + DM +
PM
| Type |
Spectrum analyser |
| Frequency Range |
3000Hz |
| Connector Type |
BNC |
| Display |
CRT / LCD |