Christmas Opening Hours and Delivery Dates here

GW Instek GRS-6052A 50MHz 2CH Real-Time Digital Storage Oscilloscope

Order Code:

90-6037

Brand: GW Instek MPN: GRS-6052A

Discontinued


The GW Instek GRS-6052A is a real-time/digital storage oscilloscope, which provides both analog and digital storage features in one product. As original signals correctly represent and quickly update, the GW Instek GRS-6052A allows users simultaneously to save the waveform. With equivalent time sampling at 500MSa/s, the GW Instek GRS-6052A is capable of reconstructing repetitive waveforms up to 50MHz in an accurate and detailed fashion. The waveform storage could be done just by pressing the Run Stop button, or through the single trigger mode which captures single-shot events.

10 reference waveforms can be saved and recalled for waveforms comparison. Numerous functions, such as average, pre-trigger, roll mode, peak detect, envelop, persistence, and X-Y mode, are available to meet various measurement applications. The RS-232C Interface and the free remote control software enable monitoring, remote controlling, and storing waveforms in PC.


  • 50MHz with 100MSa/s and 2-channels
  • Equivalent time sampling of 500MSa/s max
  • Acquire mode : peak detect, envelop, persistence
  • Pre-trigger function 0 to 10 div
  • Roll mode to 100s/div
  • Waveform Save/Recall 10 sets (REF0 to REF9)
  • Max. sweep rate 10ns/div
  • Panel setting Save/Recall 10 sets (M0 to M9)
  • RS-232C Interface
  • Manufacturers part no. GW Instek GRS-6052A
No. of Channels 2
Bandwidth 50MHz
Accuracy ±3%

Trustpilot