GW Instek GPT-9603 AC 100VA AC/DC Withstanding Voltage/Insulation Resist Tester

MPN
GPT-9603
Brand
GW Instek
EAN-13
4719692502599
Order Code
12-8408
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Scanner Box Tester
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1072.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

CW Instek launches new economical safety testers, the GPT-9600 Series, which offers an affordable solution for supporting routine tests of major items of the safety standards such as IEC, EN, UL, CSA, GB, ]lS and other safety regulations. The GPT-9600 Series is built upon a platform ofi00VA AC maximum power output. The GPT-9603 is a 3-in-I model capable of performing AC withstanding, DC withstanding and insulation resistance tests.

The GPT-9612 is capable of performing AC withstanding and insulation resistance tests. The GPT-9602 is capable of performing AC and DC withstanding tests, and GPT-9601 is able to perform AC withstanding test. The GPT-9600 Series is equipped with the high-efficiency PWM amplifier, which is the core ofthe platform design to impede the influence from the input AC voltage fluctuation and ensure a stable voltage output.


  • 00VA AC Test Capacity
  • 240 x 48 Ice Blue Dot Matrix LCD
  • -True RMS Current Measurement
  • ~ARC Detection
  • Zero Crossing Turn-on Operation
  • P\ll/M Switching Amplifier to Enhance the
  • Power Efficiency and Reliable Testing
  • Automatically Switching Input Source for World-wide Input Voltage
  • Light Design and Easy to Operation
Display Type Digital (LCD)
Type Tester

Reviews

Be the first to submit a review

Trustpilot