GW Instek GPT-12003 AC 200VA ACW/DCW/IR/GC Electrical Safety Analyzer

MPN
GPT-12003
Brand
GW Instek
EAN-13
4713008672778
Order Code
12-8409
Country of Origin
Taiwan
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
  • Quickly find another product in this range by Type:

    Analyser LCR meter Safety Analyzer
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £1708.83 £1665.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

GW Instek introduces the flagship model (500VA/200VA output capacity) safety analyzer-the GPT-10000 Series, which is the first safety analyzer in the world to comply with IEC 61010-2-034 (Safety requirement for electrical requirement for measurement, control and laboratory use – particular requirements for measurement equipment for insulation resistance and test equipment for electric strength), which stipulates that the requirements of the software and hardware interfaces must be followed while designing high voltage and insulation resistance test and measurement instruments so as to ensure that users are provided with necessary protection and warning while using the instruments.


The GPT-10000 Series safety analyzer has eight models: GPT-15004/GPT-12004 features AC/DC withstanding voltage test, insulation resistance test, AC ground bond test and continuity test; GPT-15003/GPT-12003 conducts AC/DC withstanding voltage test, insulation resistance test, and continuity test; GPT-15002/GPT-12002 carries out AC/DC withstanding voltage test and continuity test; GPT-15001/GPT-12001 executes AC withstanding voltage test and continuity test. The entire series utilizes a highefficient PWM amplifier to effectively exclude the influence from the fluctuating input voltage or distorted waveforms so as to guarantee a stable high-voltage output while conducting AC withstanding voltage test on the DUT to meet the safety regulations such as IEC EN UL CSA GB JIS that demand the test requirements for various electronic/electrical products or parts.


  • ManualTest Mode/Auto Test Mode
  • RMS Current Measurement
  • Zero Crossing Turn on operation
  • Rear panel Output Available
Type Analyser
Manufacturers Warranty 1 Year

Reviews

Be the first to submit a review

Trustpilot