GW Instek GPS-2303 Bench PSU 0 - 30 V DC 0 - 3 A 180 W No. of outputs 2x

Order Code:

11-9316

Brand: Gloria Haus und Garten MPN: 728834.0000 EAN-13: 4046436026388
Qty Unit Price (Ex VAT)
1+ £336.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

Gloria Haus und Garten Stone brush medium 728834.0000 crack weeder replacement brushes. These brushes are designed for medium-duty weed removal, offering durability and efficiency. Typical applications include cleaning cracks and crevices in paving and stone surfaces.
Type Crack weeder replacement brushes
(Ø) 110mm
Dimensions (Ø) 110 mm
Material (bristles) Polyamide
Working width 165mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot