GW Instek GPM-8213 Digital Power Meter(RS-232C/USB device/LAN)

MPN
GPM-8213
Brand
GW Instek
EAN-13
4713008671474
Order Code
12-8426
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £834.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 1 despatched in 4 working days

The GPM-8213 Digital Power Meter is designed to monitor all of the power variables of single phase AC, DC or AC/DC power system. Monitoring direct input levels up to 600Vrms and current up to 20A it is suitable for precisely measuring the power consumption of electrical household appliances and components including standby power compliance to IEC 62301-2011 & EN50564-2011.


  • Power meter monitoring range 0…600V AC/DC and 0…20A AC/DC.
  • Max over load protection up to 0…700Vrms and 0…25Arms.
  • Clear bright informative 4" Colour LCD with 5 digit display.
  • Standard display mode shows 2 main measurement parameters and 6 secondary measurements.
  • Meets the requirements of IEC 62301 for power measurement with 1mW/0.1µA resolution.
  • 12 current measurement ranges from 0…5.0000mA to 0…20.000A.
  • Front m4 terminal input up to 10A rear screw terminal input up to 20A.
  • Basic accuracy for AC voltage, current and active power ±0.1% reading ± 0.1% range
  • With the ability to use voltage & current transformers means that there is no limit to your measurement range.
  • Standard interface includes RS-232C, USB Device & LAN
Type Digital Power Meter
Manufactuers Warranty 1 Year
Input Voltage 220 to 240V

Reviews

Be the first to submit a review

Trustpilot