GW Instek GOS-630FC 30MHz Analog Oscilloscope

Order Code:

90-6051

Brand: GW Instek MPN: GOS-630FC

Discontinued


The GW Instek GOS-630FC is an economic oscilloscope. The GOS-630FC establishes a brand new benchmark for similar categories. It has both new and innovative functions, including LCD readout display, frequency counter, and auto time-base setting. These are provided as standard features.

With a 30MHz bandwidth and valuable features, the GW Instek GOS-630FC is priced at the basic Oscilloscope level. 1mV/div high vertical sensitivity is able to capture small signal variations in the input source. Additional functions, such as XY mode display, MAG function (Time based Magnified), and Z-axis Input, extend the application range of GOS-630FC to both education and industrial fields.

The added features aren't converted into extra cost making the GOS-630FC the most beneficial choice among the entry-level analog oscilloscopes available in todays market.


  • 1mV/div High vertical sensitivity
  • Internal 5 digits real-time frequency counter
  • LCD Readout display for vertical/ horizontal/frequency measurement
  • Auto time-base
  • Buzzer alarm
  • TV(TV-V, TV-H) trigger modes
  • XY Mode
  • Z-Axis Input and external trigger input
  • Manufacturers part no. GW Instek GOS-630FC
No. of Channels 1
Bandwidth 30MHz
Accuracy ±3%

Trustpilot