The GW Instek GOS-6103 is a 100MHz, two-channel, dual-sweep, and portable
oscilloscope for general purpose use. A microprocessor-based operating system
controls most of the functions of the instrument, including cursor readout and
digitized panel setting.
The GW Instek GOS-6103 HAS AN on-screen alphanumeric readout and cursor
function for voltage, time, frequency and phase measurement provide
extraordinary operational convenience. Ten different user defined instrument
settings can be saved and recalled without restriction.
The vertical deflection system has two input channels. Each channel has 11
basic deflection factors from 2mV to 5V per division. The horizontal deflection
system provides single, dual or delayed sweeps from 0.5s to 50ns per division
(delayed sweep, 50ms to 50ns per division). The trigger system provides stable
triggering over the full bandwidth of the vertical deflection
system.
- 100MHz Bandwidth, dual channel, delayed sweep
- Built-in 6 digits universal counter
- 10 Sets memory for front panel setting save and recall
- Time base auto-range
- Cursor readout with 7 measurements
- Panel setup lock of digital-control functions
- Buzzer alarm
- LED Indicators
- TV Synchronization
- Manufacturers part no. GW Instek
GOS-6103
| No. of Channels |
2 |
| Bandwidth |
100MHz |
| Accuracy |
±3% |
| Time base |
auto-range |