GW Instek GDS-840C 200MHz Colour Display, 2CH Oscilloscope

Order Code:

90-6034

Brand: GW Instek MPN: GDS-840C

Discontinued


The GW Instek GDS-840C 200MHz is designed for, and built to meet the demands of a modern digital storage oscilloscope in todays mainstream market. Featuring a full colour LCD display, 125k points of memory, and 25GSa/s equivalent time (ET) sampling rate per channel, the GW Instek GDS-840C provides a good balance between memory depth and sampling speed. With RS-232C, USB, Go/NoGo, standard printer port and optional GPIB interface, the GW Instek GDS-840C is remarkably adaptable.

The easy to remember menu tree, the analog scope like front panel design, the advanced trigger functions including pulse width, TV line, event and time-delay make the general purpose GW Instek GDS-840C able to meet the rigors of most signal measurement requirements in the market.


  • 250MHz bandwidth with colour LCD display
  • 125k Long memory and 12 division horizontal display
  • 25GS/s Sampling rate for repetitive waveforms
  • Advanced trigger: pulse width, TV line, event delay and time delay
  • Go-Nogo and auto setup sequence
  • FFT Function
  • Built-in help manual, multi-language and PC software
  • Standard interface: USB, RS-232C, printer port, go/nogo output
  • Option: GPIB interface
  • Manufacturers part no. GW Instek GDS-840C
No. of Channels 2
Bandwidth 200MHz
Accuracy ±3%

Trustpilot