Christmas Opening Hours and Delivery Dates here

GW Instek GDS-1102B Digital Oscilloscope 100MHz 1GS/s 10MP 8 Bit

Order Code:

09-2649

Brand: GW Instek MPN: 01DS112B10GT EAN-13: 4719692508164
Qty Unit Price (Inc VAT)
1+ £460.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 09/01/2026

The GDS-1000B series has three bandwidth selections - 100 MHz, 70 MHz, 50 MHz and is equipped with analog signal input terminals with four or two channels (50 MHz with only 4 channels). The maximum sampling rate for each individual channel is 1 GSa/s and the Memory depth 10 Mpts per channel independent of each other. The refresh rate, the wave form is 50,000 Wfms/s, which helps the user to monitor the Detailed waveform deviation In addition, enable the 7" WVGA colour LCD display and the 256-colour gradient display function the observation of waveforms with the senses of transparency and gradation. In relation to the horizontal time scale setting knob and the trigger level setting knob offers GW Instek a well-thought-out zero key function, which allows engineers to work more effectively.

Bandwidth 100MHz
Type Digital
Screen Size 800 x 480 TFT WVGA
Calibrated to Manufacturer's standards (no certificate)
Channel memory depth 10Mpixel
Channel sample rate 1GS/s
Dim (L x W x H) 127.3 x 380 x 208 mm
Height 208mm
Input coupling AC, DC, GND
Input Impedance 1MΩ
Input Voltage 300 Vrms
Interfaces USB
Length 127.3mm
Misc Attribute GDS-1102B
Number of Analogue Inputs 2
Reading category CAT I
Resolution 8Bit
Time base 3.5 ns
Vertical deflection 1 mV/div to 10 V/div
Width 380mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot