GW Instek GDP-025 Probe 25MHz 20:1/50:1/200:1 1400V 1pc

MPN
03PTDP025010
Brand
GW Instek
EAN-13
4719692500076
Order Code
09-2681
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £240.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The GW Instek GDP-025 is a high-performance oscilloscope probe designed for applications requiring bandwidth up to 25 MHz, featuring selectable attenuation ratios of 20:1, 50:1, and 200:1, making it suitable for measuring high-voltage signals of up to 1400V. This versatile probe is ideal for both general electronic testing and advanced circuit diagnostics, ensuring accurate signal representation while maintaining adherence to safety standards for high voltage measurement
Type Probe
Bandwidth 25MHz
Cable Length 1.00m
Calibrated to Manufacturer's standards (no certificate)
Height 55mm
Length 30mm
Nominal Voltage 1400V
Reading Category CAT III
Resistance 4m
Slew rate 14ns
Weight 250g
Width 195mm

Reviews

Be the first to submit a review

Trustpilot