GW Instek GDM-8261A Desktop Multimeter

MPN
GDM-8261A
Brand
GW Instek
EAN-13
4719692504302
Order Code
54-6501
Country of Origin
China

Discontinued


This GDM-8261 Desktop Multimeter from GW Instek is a high precision 6½-digit multimeter equipped with a host of outstanding features, including the dual measurement displays, while the 11 measurement functions and 10 math functions at high accuracy (35ppm DC voltage accuracy) accommodate the most frequently performed parameter measurements in various application fields today.

Manufactured with a scanner card, carrying 16V-channels and 2 I-channels for facilitating the measurements of multiple-test points on either a device or multiple devices - all at the press of a button. With this multi-point measurement capability, the GDM-8261 can be used as a semi-auto ATE System to increase the throughput of manufacturing test, or as a data logger to perform long term monitoring or characterization of a DUT.

PC software and DMM Viewer is also available to support multi-channel panel setting and data logging of the scanner card, while a LabVIEW driver is also supported to help create a virtual instrument on the PC screen for easy programming. For ATE system measurements or remote control applications, both USB and RS-232 interfaces are provided as standard, while either GPIB or LAN can be selected as an optional interface.

The full pack includes a quick start guide, power cord, test lead GTL-117, USB cable GTL-247 CD (including complete user manual, upgrade program and PC software DMM Viewer) and calibration key GDM-01 (for Firmware upgrade).


  • 6½-digit display: 1,200,000 counts
  • DCV basic accuracy of 0.0035%
  • Dual measurements to perform two selected measurements simultaneously
  • Bright vacuum fluorescent display (VFD)
  • High resolution
  • Temperature measurement (RTD & Thermocouple) from -200°C ~ +1820°C
  • High transmission speed - up to 2,400 readings/sec via USB
  • Standard interfaces - USB, RS232C, Digital I/O
  • Free PC software - DMM Viewer , LabVIEW driver
  • Manufacturer's part GDM-8261A
Type Bench Multimeter
Display Counts LCD 6½ digit
Interfaces 5

Trustpilot