GW Instek GDM-8255A Digital Multimeter

MPN
GDM-8255A
Brand
GW Instek
EAN-13
4719692504289
Order Code
90-6195
Country of Origin
China

Discontinued


The GW Instek GDM-8255A is a 5½ digit dual-display digital multimeter. The GW Instek GDM-8255A features a DC voltage accuracy of 0.012% with an industry-leading response time. With robust hardware and software the GDM-825xA series will save time on debugging and analysis whilst saving you money.

The GW Instek GDM-8255A carries an extensive list of standard measurement items with a dual-display allowing two measurement items to be displayed simultaneously. Advanced measurement functions, such as max/min, hold, relative value and compare, are suitable for a multiplicity of applications such as production testing, research and field verification. The USB, RS-232C and 9-pin digital I/O interface of the GW Instek GDM-8255A are included as standard features for remote control and data capturing for ATE.

For convenient PC-based remote control and extensive data capture, the GW Instek GDM-8255A includes DMM viewer software at no additional cost. DMM viewer mimics the operation of the multimeters on the PC, allowing you to quickly use the software with little effort. Go on, treat yourself.


  • GDM-8255A 199,999 counts display
  • VFD Two colours display
  • 0.012% DCV accuracy
  • True RMS (AC, AC+DC)
  • 9 Major measuring functions and 10 advanced measurement functions
  • 2W/4W resistance measurement
  • High voltage 1000V and 10A current range
  • Standard interface: RS-232C, USB device, digital I/O
  • Free PC software (DMM-VIEWER), LabVIEW driver
  • GW Instek Manufacturers part no. GW Instek GDM-8255A
Type Bench Multimeter
Display Counts VFD 5½ digit
Interfaces 3

Trustpilot