GW Instek ASR-2100 Universal ASR-2100 Programmable AC/DC Power Source 1000VA

MPN
ASR-2100
Brand
GW Instek
EAN-13
4713008678305
Order Code
12-8400
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2667.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/10/2026

The ASR-2000 series, an AC+DC power source aiming for system integration or desktop applications, provides both rated power output for AC output and rated power output for DC output. Ten ASR-2000 output modes are available, including:

1) AC power output mode (AC-INT Mode),

2) DC power output mode (DC-INT Mode),

3) AC/DC power output mode (AC+DC-INT Mode),

4) External AC signal source mode (AC-EXT Mode),

5) External AC/DC signal source mode (AC+DC-EXT Mode),

6) External AC signal superimposition mode (AC-ADD Mode),

7) External AC/DC signal superimposition mode (AC+DC-ADD Mode),

8) External AC signal synchronization mode (AC-SYNC Mode),

9) External AC/DC signal synchronization mode (AC+DC-SYNC Mode),

10) External DC voltage control of AC output mode(AC-VCA)


  • Built in Output Relay Control
  • Output Rating AC0~350Vrms
  • Output Capcity 500VA/1000VA


Type Power Source
Manufactuers Warranty 1 Year
Input Voltage 220 to 240V
Output Rating AC0~350Vrms

Reviews

Be the first to submit a review

Trustpilot