GW Instek AFG-2225 Arbitrary Function Generator 2 Channel 25 MHz

MPN
AFG-2225
Brand
GW Instek
EAN-13
4016138842364
Order Code
11-9324
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £377.86 £377.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The AFG -2225 function generator with direct digital signal generation (DDS) offers a bandwidth of 25 MHz and two independent output channels. The equipment includes the standard signals: sine, square, ramp, noise and 120 MSa/s arbitrary waveform with 10-bit vertical resolution. In addition, the functions AM/FM/PM/FSK/SUM modulation, Sweep/Burst and frequency counter. The 8.89 cm large LCD color monitor shows all Waveform parameters and settings. A USB interface can be used for the remote control with a computer. The arbitrary waveform can be used via the free downloadable PC ® software is generated and transmitted via USB to the generator.
Type Arbitrary function generator
Frequency Range 0.1 Hz - 25 MHz
Manufacturers Warranty 1 Year
Number of Channels 2-channel

Reviews

Be the first to submit a review

Trustpilot