GW Instek AFG-2105 Arbitrary Function Generator - 5 MHz 1-channel

MPN
01AF210500GS
Brand
GW Instek
EAN-13
4016138757132
Order Code
11-9311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £303.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The AFG -2105 function generator with direct digital signal generation (DDS) offers a bandwidth of 5 MHz. The equipment includes the standard signals: sine, square, ramp, noise and 20 MSa/s arbitrary waveform with 10-bit vertical resolution. In addition, the functions AM/FM/FSK modulation, sweep and frequency counter. The 8.89 cm large LCD colour monitor shows all Waveform parameters and settings. A USB interface can be used for the remote control with a computer. The arbitrary waveform can be used via the free downloadable PC ® software is generated and transmitted via USB to the generator.
Type Arbitrary function generator
Frequency Range 0.1 Hz - 5 MHz
Manufacturers Warranty 1 Year

Reviews

Be the first to submit a review

Trustpilot