GTS 10 XC Professional Table Saw 2100W Range

Bosch Brand: Bosch

Bosch GTS 10 XC Professional Table Saw 110V Version.

Description Image Product Buy Pricing (Ex VAT) Incline setting Input power Max. cutting capacity on the left Max. cutting capacity on the right No-Load Speed Package depth Package height Package width Rated input power Saw blade bore diameter Saw blade diameter Sound power level Sound pressure level Table Size Tool dimensions (width x length x height) Weight
Bosch 0601B30460 GTS 10 XC Professional Table Saw 2100W 110V
Bosch 0601B30460 GTS 10 XC Professional Table Saw 2100W 110V
Standard range
Order code: 97-7748
MPN: 0601B30460

Despatched within 4 working days - 1 in stock
1+ £749.41
Price per unit Ex VAT
47 ° L / 1 ° R 2100 W 250mm 635mm 3.200 rpm 850mm 415mm 815mm 2 W 30.0mm 254mm 111 dB 98 dB 640 x 705 mm 343mm 35.000kg
Bosch 0601B30470 GTS 10 XC Professional Table Saw 2100W 240V
Bosch 0601B30470 GTS 10 XC Professional Table Saw 2100W 240V
Standard range
Order code: 97-7749
MPN: 0601B30470

Out of stockBack-order availability date - 14/10/2026
1+ £907.10
Price per unit Ex VAT
47 ° L / 1 ° R 2100 W 250mm 635mm 3.200 rpm 850mm 415mm 815mm 2 W 30.0mm 254mm 111 dB 98 dB 640 x 705 mm 343mm 35.000kg

Trustpilot