Bosch 0601B30470 GTS 10 XC Professional Table Saw 2100W 240V

MPN
0601B30470
Brand
Bosch
EAN-13
3165140509435
Order Code
97-7749
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £907.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 14/10/2026


Bosch GTS 10 XC Professional Table Saw 240V Version.


Incline setting 47 ° L / 1 ° R
Input power 2100 W
Max. cutting capacity on the left 250mm
Max. cutting capacity on the right 635mm
No-Load Speed 3.200 rpm
Package depth 850mm
Package height 415mm
Package width 815mm
Rated input power 2 W
Saw blade bore diameter 30.0mm
Saw blade diameter 254mm
Sound power level 111 dB
Sound pressure level 98 dB
Table Size 640 x 705 mm
Tool dimensions (width x length x height) 343mm
Weight 35.000kg

Reviews

Be the first to submit a review

Trustpilot