GSR 12V-15 FC Pro FlexiClick DrillDriver Range

Bosch Brand: Bosch

This Bosch GSR 12V-15 FC Pro FlexiClick Drill Driver is supplied with:

1 x GFA 12-B Drill Chuck Attachment.
1 x 1/2 L-BOXX inlay for tool and charger.
1 x 1/2 L-BOXX inlay for 12V adaptors.
1 x L-BOXX 102.

Bare Unit, NO battery or charger included in this set. 

Description Image Product Buy Pricing (Ex VAT) Chuck Type Adjustable speed Battery level indicator Battery technology Battery type Battery Voltage Built-in light Carrying case Package depth Chuck capacity (max) Package height Chuck capacity (min) Package width Chuck capacity, min./max. Drilling diameter in wood (max) Depth Sound power level Height Idle speed (1st gear) Idle speed (2nd gear)
Bosch 06019F6002 GSR 12V-15 FC Pro FlexiClick DrillDriver + Attach 12V Bare Unit
Bosch 06019F6002 GSR 12V-15 FC Pro FlexiClick DrillDriver + Attach 12V Bare Unit
Standard range
Order code: 97-7662
MPN: 06019F6002

Available to back orderBack-order availability date - 19/04/2026
1+ £124.32
Price per unit Ex VAT
Keyless Yes Lithium-Ion (Li-Ion) Lithium-Ion 12.0 V Yes Yes 1 cm 1 mm 1 / 10 mm 3 cm 132mm 178mm 400 RPM 1300 RPM
Bosch 06019F6071 GSR 12V-15 FC Pro FlexiClick Drill Driver 12V 2 x 2.0Ah Li-ion
Bosch 06019F6071 GSR 12V-15 FC Pro FlexiClick Drill Driver 12V 2 x 2.0Ah Li-ion
Standard range
Order code: 97-7663
MPN: 06019F6071

Available to back orderBack-order availability date - 19/04/2026
1+ £163.69
Price per unit Ex VAT
Yes Lithium-ion 12 V 444mm 122mm 358mm 1.9 cm 79 dB


Trustpilot