Grove Shield for Pi Pico v1.0

MPN
103100142
Brand
Seeed Studio
Order Code
75-2535
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 5 months

Grove Shield for Pi Pico v1.0 is an expansion board for Raspberry Pi Pico designed by Seeed Studio for the orderliness of your connected sensors when you develop projects with Pico.
It provides female headers for all the pins and 10 additional Grove ports, along with other interfaces.
  • Parameter: Description
  • Analog Port: Include 3 analog ports, A0, A1, A2
  • Digital Port: Include 3 digital ports, D16, D18, D20
  • UART Port: Include 2 UART port
  • I2C Port: Include 2 I2C ports
  • SPI Port: Provide one SPI0 port
  • Power Switch: Provide 5V/3.3V selectable power switch
  • Operating Temperature: -25℃ to +85℃
  • Operating voltage: Input power 3/5 V
  • Dimension: 56mm * 56mm
Type Grove - Grove Shield for Pi Pico V1.0
Dimension 56mm * 56mm

Reviews

Be the first to submit a review

Trustpilot