Grothe 94535 Surface-Mount PIR Motion Detector 360° Black IP55 Relay

Image Representative of Range

Grothe 94535 Surface-Mount PIR Motion Detector 360° Black IP55 Relay

MPN
94535
Brand
Grothe
EAN-13
4011459945350
Order Code
11-9466
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £33.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Grothe 94535 is a surface-mount PIR motion detector offering 360-degree coverage with a relay. It is black and has an IP55 rating, making it suitable for outdoor use. This motion detector is ideal for enhancing security and automating lighting systems.
Type PIR motion detector
Mounting Type Surface-mount
Contact Type Relay
Detection Angle 360°
Dimensions (W x H) 84 mm x 78 mm
Factory colour Black
Height 78mm
IP Rating IP55
Max. Range 12m
Misc Attribute Wall-mounted
Standby current consumption 0.9W
Switch contact Relays
Switching Capacity 1100W
Switching capacity (energy saving bulbs) 600 VA
Switching capacity (halogen bulbs) 400W
Switching capacity (light bulbs) 2200W
Switching capacity (light tubes) 600VA
Time settings 3 s - 20min
Twilight settings 2 - 2000lx
Width 84mm

Reviews

Be the first to submit a review

Trustpilot