Grothe 94534 PIR Motion Detector Surface-Mount 240° IP55 BlaC.K

Image Representative of Range

Grothe 94534 PIR Motion Detector Surface-Mount 240° IP55 BlaC.K

MPN
94534
Brand
Grothe
EAN-13
4011459945343
Order Code
11-9465
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Grothe 94534 surface-mount PIR motion detector offers a 240° detection range and is rated IP55 for weather resistance. Designed for outdoor use, it is typically installed to enhance security by detecting motion in gardens or entranceways. Suitable for residential or commercial properties, it utilises a relay to trigger alarms or lighting systems.
Type PIR motion detector
Mounting Type Surface-mount
Contact Type Relay
Detection Angle 240°
Dimensions (W x H) 84 mm x 78 mm
Factory colour Black
Height 78mm
IP Rating IP55
Max. Range 12m
Misc Attribute Wall-mounted
Standby current consumption 0.9W
Switch contact Relays
Switching Capacity 1100W
Switching capacity (energy saving bulbs) 400W
Switching capacity (halogen bulbs) 400W
Switching capacity (light bulbs) 1100W
Switching capacity (light tubes) 400W
Time settings 3 s - 20min
Twilight settings 2 - 2000lx
Weight 0.3
Width 84mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot