Grothe 94532 PIR Motion Detector 360° IP55 Surface-mount White Relay

Image Representative of Range

Grothe 94532 PIR Motion Detector 360° IP55 Surface-mount White Relay

MPN
94532
Brand
Grothe
EAN-13
4011459945329
Order Code
11-9463
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £35.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Grothe 94532 Surface-mount PIR motion detector offers a 360° coverage with a relay feature, ideal for ensuring reliable motion detection in residential or commercial settings. Its white IP55-rated design ensures durability against the elements. It is best used for automatic lighting control or security systems.
Type PIR motion detector
Mounting Type Surface-mount
Contact Type Relay
Detection Angle 360°
Dimensions (W x H) 84 mm x 78 mm
Factory colour White
Height 78mm
IP Rating IP55
Max. Range 12m
Misc Attribute Wall-mounted
Similar RAL 9010
Standby current consumption 0.9W
Switch contact Relays
Switching Capacity 1100W
Switching capacity (energy saving bulbs) 400W
Switching capacity (halogen bulbs) 400W
Switching capacity (light bulbs) 1100W
Switching capacity (light tubes) 400W
Time settings 3 s - 20min
Twilight settings 2 - 2000lx
Width 84mm

Reviews

Be the first to submit a review

Trustpilot