Grothe 94531 Surface-Mount PIR Motion Detector 240° Relay White IP55

Image Representative of Range

Grothe 94531 Surface-Mount PIR Motion Detector 240° Relay White IP55

MPN
94531
Brand
Grothe
EAN-13
4011459945312
Order Code
11-9462
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Grothe 94531 is a surface-mount PIR motion detector with a 240° coverage angle and IP55 rating, featuring a relay for enhanced functionality. This white motion detector is ideal for residential and commercial applications where reliable motion detection is needed. Its robust design makes it suitable for outdoor use, ensuring optimal security and convenience.
Type PIR motion detector
Mounting Type Surface-mount
Contact Type Relay
Detection Angle 240°
Dimensions (W x H) 84 mm x 78 mm
Factory colour White
Height 78mm
IP Rating IP55
Max. Range 12m
Misc Attribute Wall-mounted
Similar RAL 9010
Standby current consumption 0.9W
Switch contact Relays
Switching Capacity 1100W
Switching capacity (energy saving bulbs) 400W
Switching capacity (halogen bulbs) 400W
Switching capacity (light bulbs) 1100W
Switching capacity (light tubes) 400W
Time settings 3 s - 20min
Twilight settings 2 - 2000lx
Width 84mm

Reviews

Be the first to submit a review

Trustpilot