Grothe 64181 Piccolo Piazza SW V2A Bell Button Stainless Steel Look

MPN
64181
Brand
Grothe
EAN-13
4011459641818
Order Code
09-2641
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Grothe 64181 bell features a stainless steel look with a sleek black accent. It serves as a Piccolo Piazza sw V2A doorbell, providing a stylish and functional addition to any entryway. Ideal for residential or commercial use, this bell button combines durability with modern aesthetics.
Type Bell
Backlit No
Colour Stainless steel look, Black
Depth 17mm
Dimensions (W x H x D) 50 x 50 x 17 mm
Height 50mm
IP Rating IP44
Number of Keys 1
Width 50mm

Reviews

Be the first to submit a review

Trustpilot