Grothe 64114 Wiper 12V/1A Insulating Sanding Sheets Silver Contact

MPN
64114
Brand
Grothe
EAN-13
4011459641146
Order Code
09-2640
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.52 £12.34
10+ £11.60
50+ £11.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Grothe 64114 Wiper is a 12 V/1 A device crafted for efficient doorbell systems. It stands out for its reliability and precise functionality in residential and commercial settings. Typically, it is used to ensure dependable performance in bell button and doorbell applications.
Type Wiper
Dimensions (L x W x H) 18 x 80 x 32 mm
Height 32mm
Length 18mm
Max. contact load capacity 12 V/1 A
Width 80mm

Reviews

Be the first to submit a review

Trustpilot