Grothe 63032 Bell Button BlaC.K 12V/1.5A Compact Design Corrosion-Resistant

Image Representative of Range

Grothe 63032 Bell Button BlaC.K 12V/1.5A Compact Design Corrosion-Resistant

MPN
63032
Brand
Grothe
EAN-13
4011459630324
Order Code
11-9456
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £9.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Grothe 63032 is a black bell button designed for use in doorbell systems, operating at 12 V and 1.5 A. This durable button is ideal for residential or commercial applications where an additional or replacement bell button is needed. Its sleek design ensures it complements various styles of entrances whilst maintaining functionality.
Type Bell button
(Ø) 22mm
Backlit Yes
Contact load capacity
24 V/1.5A
Design Type 1 Family
Dimensions (Ø) 22mm
Factory colour Black
IP Rating IP54
Material Aluminium
Max. contact load capacity 12 V/1,5 A
Number of Keys 1
Operating Voltage 5 - 24V
Recess diameter (details) 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot