Grothe 61045 Bell Button 12V 1.5A BlaC.K Corrosion-Resistant Contacts

Image Representative of Range

Grothe 61045 Bell Button 12V 1.5A BlaC.K Corrosion-Resistant Contacts

MPN
61045
Brand
Grothe
EAN-13
4011459610456
Order Code
11-9441
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

The Grothe 61045 is a black bell button designed for doorbell systems operating at 12 volts and 1.5 amps. Its primary application is for residential or commercial entry alert systems. This durable component is ideal for any setting requiring reliable and straightforward visitor notification.
Type Bell button
Backlit No
Contact load capacity
24 V/1.5A
Dimensions (L x W) 20 mm x 22 mm
Factory colour Black
IP Rating IP54
Length 20mm
Material Plastic
Max. contact load capacity 12 V/1,5 A
Number of Keys 1
Operating Voltage 5 - 24V
Recess diameter (details) 16mm
Width 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot