Grothe 61031 Bell Button 12V/1.5A Black/White Corrosion-Resistant

Image Representative of Range

Grothe 61031 Bell Button 12V/1.5A Black/White Corrosion-Resistant

MPN
61031
Brand
Grothe
EAN-13
4011459610319
Order Code
11-9439
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Grothe 61031 is a bell button available in black and white, designed for 12 V and 1.5 A operation. Manufactured by Grothe, it serves as a reliable component for doorbell systems. It is typically used in residential and commercial settings for announcing visitors.
Type Bell button
(Ø) 20mm
Backlit No
Colour Black, White
Contact load capacity
24 V/1.5A
Dimensions (Ø) 20mm
IP Rating IP54
Material Plastic
Max. contact load capacity 12 V/1,5 A
Number of Keys 1
Operating Voltage 5 - 24V
Recess diameter (details) 16mm

Reviews

Be the first to submit a review

Trustpilot