Grothe 44465 Chime 8-12V 83dBa Black/White Classic Two-Tone Gong

Image Representative of Range

Grothe 44465 Chime 8-12V 83dBa Black/White Classic Two-Tone Gong

MPN
44465
Brand
Grothe
EAN-13
4011459444655
Order Code
11-9437
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £21.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Grothe 44465 Chime is a black and white door bell operating at 8 - 12 V with an 83 dBa sound output. It is designed for easy installation and provides a clear, audible alert. This product is typically used in residential or office settings to announce visitors.
Type Chime
Colour Black, White
Depth 47mm
Dimensions (W x H x D) 118 x 118 x 47 mm
Height 118mm
Max. operating voltage 12V
Min. operating voltage 8V
Mounting Type Surface-mount
Tunes 1
Volume 83dBA
Width 118mm

Reviews

Be the first to submit a review

Trustpilot