Grothe 44172 Classic Chime 230V 85dBa Bell Steel Plates Clear Sound

Image Representative of Range

Grothe 44172 Classic Chime 230V 85dBa Bell Steel Plates Clear Sound

MPN
44172
Brand
Grothe
EAN-13
4011459441722
Order Code
11-9436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £51.88 £44.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Grothe's 44172 chime delivers a powerful sound output of up to 85 dBa. This white door bell operates on 230 V, making it ideal for residential and commercial settings. It's a reliable choice for anyone seeking an effective door chime solution.
Type Chime
Depth 49mm
Dimensions (W x H x D) 104 x 169 x 49 mm
Factory colour White
Height 169mm
Max. operating voltage 230V
Mounting Type Surface-mount
Tunes 1
Volume 85dBA
Width 104mm

Reviews

Be the first to submit a review

Trustpilot