Grothe 43600 CALIMA Wireless Door Chime Set with Night Light

MPN
43600
Brand
Grothe
EAN-13
4011459436001
Order Code
09-2633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £93.67 £79.62
10+ £77.23
50+ £76.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by Grothe, the 43600 Wireless Door Chime offers a complete set including a nameplate. This Calima 400 model provides an efficient and convenient wireless solution for doorbell needs. Ideal for residential or office use, it integrates easily with additional doorbell systems.
Type Wireless door chime
Adjustable volume Individually adjustable
Coding option Individually adjustable
Component Complete set
Doorbell features incl. nameplate
Factory colour White
Frequency 868 MHz
Max. Range 500m
Transmitter dimensions 36 x 100 x 17mm
Tunes 13
Visual signalling LED-ring different colors can be set
Volume 83dBA

Reviews

Be the first to submit a review

Trustpilot