Grothe 43599 Wireless Door Chime Desktop Stand Included 1 Pc

MPN
43599
Brand
Grothe
EAN-13
4011459435998
Order Code
09-2632
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £28.85 £24.52
10+ £23.37
50+ £23.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Grothe 43599 is a wireless doorbell that conveniently stands on a desktop. It features easy installation and reliable wireless communication. Typically used for home or office spaces, this additional doorbell enhances auditory alerts for visitors.
Type Wireless door chime
Component Desktop stand
Depth 20mm
Dimensions (W x H x D) 80 x 80 x 20 mm
Factory colour White
Height 80mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot