Grothe 43561 CALIMA Wireless Door Chime High Range for Home & Garden

MPN
43561
Brand
Grothe
EAN-13
4011459435615
Order Code
09-2631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £54.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Grothe 43561 Wireless Door Chime is a complete set that offers convenient installation and reliable performance. Featuring the Calima 200 GB model, it serves as an additional doorbell for homes or offices. Its wireless design allows for easy setup without the need for complicated wiring.
Type Wireless door chime
Component Complete set
Factory colour White/black
Frequency 868 MHz
Max. Range 250m
Receiver size Ø 60 x 102mm
Transmitter dimensions 36 x 100 x 17mm
Tunes 13
Visual signalling LED ring
Volume 86dBA

Reviews

Be the first to submit a review

Trustpilot