Grothe 43558 MISTRAL Wireless Door Chime Receiver 500m Range LED Flash

MPN
43558
Brand
Grothe
EAN-13
2050009886387
Order Code
09-2628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £63.48 £53.96
10+ £52.34
50+ £52.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Grothe Mistral 350E SW is a wireless door chime receiver featuring an integrated flash for visual alerts. Manufactured by Grothe, this device serves as an additional doorbell or standalone wireless option, ensuring you never miss a visitor. It's ideal for homes or businesses desiring reliable wireless communication and convenient visual notifications.
Type Wireless door chime
Component Receiver
Depth 50mm
Dimensions (W x H x D) 120 x 180 x 50 mm
Doorbell features incl. flash
Factory colour Black
Frequency 868 MHz
Height 180mm
Max. Range 500m
Tunes 12
Visual signalling LED-flash light
Volume 83dBA
Width 120mm

Reviews

Be the first to submit a review

Trustpilot