Grothe 43555 Chime Electronic Gong 12-8V 86dBa White High Functionality

MPN
43555
Brand
Grothe
EAN-13
4011459435554
Order Code
09-2627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £51.00
10+ £49.20
50+ £49.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Grothe 43555 is a white door chime with an 86 dBa sound level, designed to alert users with a clear and audible tone. This Croma 150 WS chime is typically used in residential settings as a doorbell. Its reliable performance makes it suitable for ensuring visitors are noticed promptly.
Type Chime
Depth 50mm
Dimensions (W x H x D) 120 x 180 x 50 mm
Factory colour White
Height 180mm
Max. operating voltage 8V
Min. operating voltage 12V
Mounting Type Surface-mount
Operating Voltage 12 - 8 V
Tunes 12
Volume 86dBA
Weight 0
Width 120mm

Reviews

Be the first to submit a review

Trustpilot