Grothe 43443 MISTRAL SE06 Wireless Door Chime Modernises Bell Systems

MPN
43443
Brand
Grothe
EAN-13
4011459434434
Order Code
09-2625
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £41.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Grothe 43443 is a wireless doorbell module known for offering reliable communication. It is typically used as an additional wireless door chime in residential settings to enhance doorbell coverage. Commonly recognised as the Mistral SE06, it provides a seamless and efficient alert system.
Type Wireless door chime
Component Radio module
Depth 21mm
Dimensions (W x H x D) 42 x 40 x 21 mm
Frequency 868 MHz
Height 40mm
Max. Range 150m
Width 42mm

Reviews

Be the first to submit a review

Trustpilot