Grothe 43442 Wireless Door Bell Transmitter 1 PC Reliable and Handy

MPN
43442
Brand
Grothe
EAN-13
4011459434427
Order Code
09-2624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £34.43 £31.63
10+ £30.51
50+ £30.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Grothe 43442 Mistral SE 03a is a wireless doorbell transmitter offering a reliable solution for additional doorbell applications. This compact device ensures seamless operation within your home or office environment. Typical applications include enhancing your property's entry notification system with minimal installation effort.
Type Wireless door bell
Component Transmitter
Depth 17mm
Dimensions (W x H x D) 36 x 100 x 17 mm
Factory colour Anthracite
Frequency 868.3 MHz
Height 100mm
Max. Range 500m
Width 36mm

Reviews

Be the first to submit a review

Trustpilot